PC-ATLK010M
Cable Assembly SVT 1m 3POS NEMA 5-15P Plug
Manufacturer:BEL
Product Category:
Cables & Wires, Cable Assemblies, Power Cables
Avnet Manufacturer Part #: PC-ATLK010M
Secondary Manufacturer Part#: PC-ATLK010M
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 m | ||
| SVT | ||
| Black | ||
| 3POS NEMA 5-15P | ||
| Plug | ||
| -20 to 60 °C | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544429090 |
| Schedule B: | 8544420000 |