P78A05-1000
Non Isolated DC/DC Converter, 1 Output, 5 W, 5 V, 1 A, Fixed, SIP, Through Hole
Click image to enlarge
Manufacturer:BEL
Product Category:
Power Supplies, DC / DC Converters, DC / DC Non Isolated Board Mount Converters - Fixed Output
Avnet Manufacturer Part #: P78A05-1000
Secondary Manufacturer Part#: P78A05-1000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole | ||
| Fixed | ||
| SIP | ||
| 28 V | ||
| 8 V | ||
| 1 | ||
| 1 A | ||
| 5 W | ||
| 5 V | ||
| ITE | ||
| 11.6 mm | ||
| 10.4 mm | ||
| 8.5 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409540 |