PDP SEO Portlet

NVS0.7CG-M6

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: NVS0.7CG-M6
Secondary Manufacturer Part#: NVS0.7CG-M6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SMD Open Frame
4:1
36 V
9 V
1.5 kV
1
-40 to 110 °C
0.7 A
700 mA
3.5 W
Regulated
5 V
5 V
Industrial & ITE
33 mm
33 x 20.6 x 8.5 mm
8.5 mm
20.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:280  Mult:140  
USD $: