PDP SEO Portlet

NVD0.5YHH-M6G

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: NVD0.5YHH-M6G
Secondary Manufacturer Part#: NVD0.5YHH-M6G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Surface Mount DIP
2:1
36 V
18 V
1.5 kV
2
-40 to 110 °C
±0.25 A
250 mA
-250 mA
6 W
Regulated
±12 V
12 V
-12 V
Industrial & ITE
33 mm
33 x 20.6 x 8.5(Max)
8.5 mm
20.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:280  Mult:28  
USD $:
280+
$85.71429
560+
$81.08108
1120+
$78.94737
2240+
$76.92308
4480+
$75.0