PDP SEO Portlet

NVD0.3EJJ-M6G

Isolated Surface Mount DC/DC Converter, Industrial & ITE, 4:1, 4.2 W, 2 Outputs, Fixed, 15 V

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: NVD0.3EJJ-M6G
Secondary Manufacturer Part#: NVD0.3EJJ-M6G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SMD Open Frame
4:1
75 V
18 V
1.5 kV
2
-40 to 110 °C
-0.14|0.14 A
140 mA
-140 mA
4.2 W
Regulated
-15|15 V
15 V
-15 V
Industrial & ITE
33 mm
33 x 20.6 x 8.5 mm
8.5 mm
20.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:280  Mult:28  
USD $:
280+
$85.71429
560+
$81.08108
1120+
$78.94737
2240+
$76.92308
4480+
$75.0