MPB150-2048G
AC/DC Open Frame Power Supply, Industrial & ITE, Fixed, 2 Outputs, 70 W, 48 V, 3.1 A, 12 V, 500 mA
- RoHS 10 Compliant
- Tariff Charges
The MPB150 Series incorporates patented high efficiency circuitry, high power density and active Power Factor Correction (PFC) to meet the requirements of networking and data communications systems, as well as commercial and industrial configurations. MPB150’s deliver a regulated main output plus a second 12V output for fans or other system functions. The MPB150 is rated for convection as well as forced-air cooling. Full output power is available with as few as 15 Cubic Feet per Minute (CFM) forced-air cooling. The MPB150 product line is approved to the latest international regulatory standards, and displays the CE Mark.
- RoHS Compliant for All Six Substances
- High Power Density
- Industry-Standard 3" x 5"" Footprint
- Power Factor Correction (PFC) Meets EN61000-3-2
- Main Output Remote Sense
- Power Good Signals
- CE Marked to Low Voltage Directive
- Input Transient & ESD Compliance to EN61000-4-2/-3/-4/-5
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90V AC to 264V AC | ||
| 2 | ||
| 0 to 50 °C | ||
| 3.1|0.5 A | ||
| 3.1 A | ||
| 500 mA | ||
| 48, 12 V | ||
| 48 V | ||
| 12 V | ||
| 70 W | ||
| 150W @ 15CFM | ||
| Industrial & ITE | ||
| Fixed |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8504408500 |
| Schedule B: | 8504408500 |