PDP SEO Portlet

MPB125-4350RG

AC/DC Open Frame Power Supply, Industrial & ITE, Fixed, 4 Outputs, 70 W, 3.3 V, 10 A, 5 V, 15 A, 12 V, 5 A, -12 V, 500 mA

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: MPB125-4350RG
Secondary Manufacturer Part#: MPB125-4350RG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPB125 Series incorporates patented high efficiency circuitry, high power density and active Power Factor Correction (PFC) to meet the requirements of networking and data communications systems, as well as commercial and industrial configurations. Dual output units deliver a regulated main output plus a second 12V output for fans or other system functions. Multiple output models provide tightly regulated DC power in a variety of configurations. The MPB125 is rated for convection as well as forced-air cooling. Full output power is available with as few as 5 Cubic Feet per Minute (CFM) forced-air cooling with the exception of the MPB125- 2003 and -2003D which need only 10 CFM for full power. Optional remote on/off with standby power is also provided. The MPB125 product line is approved to the latest international regulatory standards, and displays the CE Mark.

  • RoHS lead free and lead-solder-exempt products are available
  • High power density in an industry-standard 3" x 5"" footprint
  • Power Factor Correction (PFC) meets EN61000-3-2
  • Main output remote sense
  • Power Good signals
  • CE marked to Low Voltage Directive
  • Input transient & ESD compliance to EN61000-4-2/-3/-4/-5
  • MTBF In excess of 1M hours based upon field data
  • Optional remote on/off with 5V standby
"

Technical Attributes

Find Similar Parts

Description Value
90V AC to 264V AC
4
0 to 50 °C
10|15|5|0.5 A
10 A
15 A
5 A
500 mA
3.3, 5, 12, -12 V
3.3 V
5 V
12 V
-12 V
70 W
125W @ 130LFM
Industrial & ITE
Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409520
Schedule B: 8504409520
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:162  Mult:27  
USD $:
162+
$136.93514