PDP SEO Portlet

MFLS400-1348-SF

AC/DC Power Supply Single-OUT 48V 8.3A 400W Chassis Mount

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: MFLS400-1348-SF
Secondary Manufacturer Part#: MFLS400-1348-SF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MFLS400-1348-SF is a MFLS400 series medical grade AC to DC power supply with JST connector. It is designed to work with forced air cooling. This is a highly efficient power supply that can deliver up to 400W with air. Approved by CB (IEC 60601-1:2005, IEC 60601-1:2005/AMD1:2012), Nemko (EN60601-1), UL (ANSI /AAMI 60601-1), CSA (CSA C22.2 No.60601-1).

  • 48V output voltage, 8.3A maximum load current
  • Side fan version
  • Efficiency up to 90%, -40 to 70°C operating temperature range
  • High power density of 23.70W/inch3
  • Input voltage range from 85VAC to 264VAC
  • 105% overcurrent protection, 110-140% overvoltage protection, hiccup mode short circuit protection
  • Switching frequency is PFC-70 to 130KHz, PWM-50-80KHz

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:24  Mult:24  
USD $:
24+
$298.85714
48+
$282.7027
96+
$275.26316
192+
$268.20513
384+
$265.0525