PDP SEO Portlet

MFLS250-2024

AC/DC Power Supply Single-OUT 24V 14.5A 250W Chassis Mount

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: MFLS250-2024
Secondary Manufacturer Part#: MFLS250-2024
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MFLS250-2024 is a MFLS250 series Silent 250W medical grade DC to DC power supply with screw terminal. This is a highly efficient power supply that can deliver up to 350W with air. The power supply is packed in 114.30 x 63.5 x 40mm size. Approved by CB (IEC 60601-1:2005, IEC 60601-1:2005/AMD1:2012), Nemko (EN60601-1), UL (ANSI /AAMI 60601-1), CSA (CSA C22.2 No.60601-1).

  • 24V output voltage, 10.41A maximum load (convection), 14.50A maximum load (375LFM)
  • Input voltage range from 85VAC to 264VAC/120VDC to 370VDC
  • 250Watt convection cooled and 350Watt forced cooled
  • Efficiency up to 94%, -40 to 70°C operating temperature range
  • High power density of 20.74W/inch3, EMC IEC 60601-1-2:2014 (Ed 4.0)
  • 12V fan O/P / thermal shut-down feature / dual fusing
  • No load power of 1W, suitable for BF applications
  • 110% overcurrent protection, 110-140% overvoltage protection, hiccup mode short circuit protection
  • Switching frequency is PFC-70 to 130KHz, PWM-50-80KHz
  • 5V STBY / PGPF signal / remote ON-OFF feature

Technical Attributes

Find Similar Parts

Description Value
85V AC to 264V AC
1
14.5 A
24 V
250 W
350W @ 375LFM
Adjustable, Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:24  Mult:24  
USD $:
24+
$240.38571
48+
$227.39189
96+
$221.4079
192+
$215.73077
384+
$210.3375