PDP SEO Portlet

MFLS250-1348

AC/DC Power Supply Single-OUT 48V 5.2A 250W Chassis Mount

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: MFLS250-1348
Secondary Manufacturer Part#: MFLS250-1348
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MFLS250-1348 is a MFLS250 series Silent 250W medical grade DC to DC power supply with screw terminal. This is a highly efficient power supply that can deliver up to 350W with air. The power supply is packed in 114.30 x 63.5 x 40mm size. Approved by CB (IEC 60601-1:2005, IEC 60601-1:2005/AMD1:2012), Nemko (EN60601-1), UL (ANSI /AAMI 60601-1), CSA (CSA C22.2 No.60601-1).

  • 48V output voltage, 5.2A maximum load (convection), 7.2A maximum load (375LFM)
  • Input voltage range from 85VAC to 264VAC/120VDC to 370VDC
  • 250Watt convection cooled and 350Watt forced cooled
  • Efficiency up to 94%, -40 to 70°C operating temperature range
  • High power density of 20.74W/inch3, EMC IEC 60601-1-2:2014 (Ed 4.0)
  • 12V fan O/P / thermal shut-down feature / dual fusing
  • No load power of 1W, suitable for BF applications
  • 110% overcurrent protection, 110-140% overvoltage protection, hiccup mode short circuit protection
  • Switching frequency is PFC-70 to 130KHz, PWM-50-80KHz

Technical Attributes

Find Similar Parts

Description Value
85V AC to 264V AC
1
7.2 A
48 V
250 W
350W @ 375LFM
Adjustable, Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:24  Mult:24  
USD $:
24+
$227.7
48+
$215.39189
96+
$209.72368
192+
$204.34615
384+
$199.2375