PDP SEO Portlet

MEPG500-2024

AC/DC Open Frame Power Supply (PSU), Medical, 1 Output, 500W @ 400LFM, 300 W, 90V AC to 264V AC

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: MEPG500-2024
Secondary Manufacturer Part#: MEPG500-2024
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MEPG500-2024 is a MEPG500 series medical AC-DC power supply. The MEPG500 series can be used in applications that require low power loss and simple thermal management. The power supply is safety agency certified and meets the latest regulatory requirements. Typical applications include therapy devices/hospital beds/imaging equipment, monitoring devices/surgical devices/ultrasound, diagnostic equipment/dialysis equipment/drug pump.

  • New efficient GaN power technology design
  • Input voltage range from 90 to 264VAC
  • Output voltage is 24V
  • Output type is standby 5V SB model series and screw terminal connector
  • Output power 500W (forced air cooling) and 300W (convection cooling)
  • Over temperature, OV, OC, SC protection and thermal shut-down/dual fusing
  • High efficiency up to 94% and high power density of 20.83W/inch³
  • Operating temperature range from -40°C to +70°C
  • Form factor 127 x 76.2 x 40.64mm and mounting hole size is 115.57 x 64.77mm
  • Open frame power supply

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:42  Mult:42  
USD $:
42+
$230.1559
84+
$228.9935
168+
$227.8311
336+
$226.66869
672+
$225.50629