PDP SEO Portlet

MEPG500-1012-CKF

AC/DC Enclosed Power Supply (PSU), Screw Terminal, Medical, 1 Outputs, 500 W, 12 V, 33.33 A

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: MEPG500-1012-CKF
Secondary Manufacturer Part#: MEPG500-1012-CKF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MEPG500-1012-CKF is a MEPG500 series medical AC-DC power supply. The MEPG500 series can be used in applications that require low power loss and simple thermal management. The power supply is safety agency certified and meets the latest regulatory requirements. Typical applications include therapy devices/hospital beds/imaging equipment, monitoring devices/surgical devices/ultrasound, diagnostic equipment/dialysis equipment/drug pump.

  • New efficient GaN power technology design
  • Input voltage range from 90 to 264VAC
  • Output voltage is 12V
  • Single output type and screw terminal connector
  • Output power 500W (forced air cooling) and 300W (convection cooling)
  • Over temperature, OV, OC, SC protection and thermal shut-down/dual fusing
  • High efficiency up to 94% and high power density of 20.83W/inch³
  • Operating temperature range from -40°C to +70°C
  • Form factor 127 x 76.2 x 40.64mm and mounting hole size is 115.57 x 64.77mm
  • Power supply with cover kit and fan (on top/inside)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  7.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$416.481
2+
$410.0736
4+
$400.4625
8+
$394.0551
16+
$384.444