PDP SEO Portlet

MBC600-1024G

AC/DC Open Frame Power Supply, Industrial, ITE & Medical, Adjustable, Fixed, 1 Output, 420 W, 24 VDC, 17.5 A

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: MBC600-1024G
Secondary Manufacturer Part#: MBC600-1024G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MBC60 Series of open-frame medical power supplies, with its wide universal 90-264 VAC input range, is available at 60 W of output power and a variety of single and multiple output voltages.The MBC series was designed to 3rd edition medical approvals and provides 2x MOPP (Means of Patient Protection) isolation for class 1 and class 2 installations.These medical power supplies are ideal for, monitoring, home health equipment as well as surgical devices.

  • 60 W Convection Cooled
  • 90-264 VAC Input
  • -20 to 50°C Full Load Operation
  • 2 x MOPP
  • 4.0 x 2.0 x 1.2 inch (101.6 x 50.8 x 30.48 mm)
  • No Minimum Load Required - Single Output Models
  • No Load Power < 0.3 W
  • IEC Protection Class Options: o Class I: Earthing Tab J4 (no suffix) o Class II: No Earthing Tab (-2 suffix)
  • Conducted EMI EN 55022-B, FCC Part 15 Level B
  • Medical Safety Agency Approvals
  • RoHS Compliant
  • CE marked

Technical Attributes

Find Similar Parts

Description Value
90V AC to 277V AC
1
-25 to 70 °C
12.5 A
17.5 A
24 V
24 Vdc
420 W
600W @ 300LFM
Industrial, ITE & Medical
Adjustable, Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:108  Mult:9  
USD $:
108+
$378.57143
216+
$358.10811
432+
$348.68421
864+
$339.74359
1728+
$331.25