PDP SEO Portlet

MBC250-1048G

AC/DC Open Frame Power Supply, Industrial, ITE & Medical, Fixed, 1 Output, 96 W, 48 VDC, 2 A

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: MBC250-1048G
Secondary Manufacturer Part#: MBC250-1048G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MBC250 series of AC-DC power supplies are designed to suit medical and many other applications. This family meets the international information technology and medical safety standards. The high efficiency design has minimal power loss in end equipment, resulting in higher reliability, ease of thermal management.

  • Output Voltage: 48V
  • Max Load Convection: 2A
  • Designed for Medical equipment (meet MOOP and MOPP)
  • High efficiency up to 90% at 230 VAC full load
  • Universal AC input voltage range: 90-264 VAC
  • Active power factor correction
  • Over temperature, output over voltage, over current and short circuit protection
  • Input over voltage, under voltage protection
  • Low conducted and radiated EMI (EN 55011 class A 6db margin)
  • Safety approval to UL 60601-1 3rd,CSA60601-1 3rd and IEC60950-1 3rd
  • High power density design: 11.2 W/in3
  • Compact size: 3.0 (W) x 1.5 (H) x 5.0 (L) inch
  • ROHS compliant

Technical Attributes

Find Similar Parts

Description Value
90V AC to 264V AC
1
-10 to 50 °C
2 A
2 A
48 V
48 Vdc
96 W
252W @ 200LFM
Industrial, ITE & Medical
Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:120  Mult:30  
USD $:
120+
$227.92
240+
$219.04
480+
$210.16
960+
$201.28
1920+
$197.58