MAP130-4003
AC/DC Open Frame Power Supply, Industrial, Adjustable, Fixed, 4 Outputs, 130 W, 5 V, 20 A, 15 V, 4 A, -5 V, 1 A, -15 V, 1 A
- RoHS 10 Compliant
- Tariff Charges
The MAP130 Series of single and multiple output power supplies provide fully-regulated outputs with high peak current capabilities in a compact 4.5 x 8.5 x 2.0 inch U-channel chassis. Other standard features include auto select AC input, EMI level B filtering, power fail, thermal shutdown (with warning), remote sense, and metric and SAE mounting inserts. This convection-cooled series is designed for use in commercial and industrial environments in temperatures up to 50°C.
- Output Voltage Range: 4.75 V to 5.50 V
- RoHS Compliant
- Automatic 115/230 Input Voltage Selection
- All Outputs Fully Regulated
- Remote Sense, Overvoltage Protection and Overtemperature Protection
- Power Fail Signal Included
- Greater than 100,000 Hour MTBF
- U-Channel Chassis: 8.5 x 4.5 x 2.0 inch (215.9 x 114.3 x 50.8 mm)
- Optional Cover
- Metric and SAE Mounting Inserts
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90V AC to 132V AC, 175V AC to 264V AC | ||
| 4 | ||
| 0 to 70 °C | ||
| 20|4|1|1 A | ||
| 20 A | ||
| 4 A | ||
| 1 A | ||
| 1 A | ||
| 5, 15, -5, -15 V | ||
| 5 V | ||
| 15 V | ||
| -5 V | ||
| -15 V | ||
| 130 W | ||
| 165W | ||
| Industrial | ||
| Adjustable, Fixed |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409520 |
| Schedule B: | 8504409520 |