PDP SEO Portlet

LXN1601-6G

AC/DC DIN Rail Power Supply, Industrial, ITE & Railway, Fixed, 85 VAC to 264 VAC, 1 Output, 494 W, 24.7 VDC, 20 A

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: LXN1601-6G
Secondary Manufacturer Part#: LXN1601-6G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Convert Select front end series represents a family of DIN-rail mountable AC-DC and DC-DC converters with power factor correction. The converters have been designed according to the latest industry requirements and standards. They are ideal for use in outdoor and other demanding applications to power building control systems, factory automation, industrial controls, instrumentation, electromagnetic drives, fans, and other DC loads. Different models are available with a single output or two independently regulated, electrically isolated outputs with 24, 36, or 48 V. Special models for battery charging are available. Key features of the Convert Select line include power factor correction with low harmonic distortion, negligibly low inrush current, high immunity to transients and surges, and low electromagnetic emissions. Internal protection circuits such as input over- and undervoltage lockout, thermal protection, as well as output overvoltage protection by a second control loop ensure safe operation of the final system. The outputs deliver an electrically-isolated Safety Extra Low Voltage, SELV, (except models LXR/LXN1740) and low output noise. They are no-load, overload, and short-circuit proof. The electronically controlled short-term peak power capability of up to 150% of the rated output power enables the front end converters to deliver additional power to start-up motors or to safely operate subsequent circuit breakers. Built-in large sized output capacitors absorb possible reverse energy, which may be caused by quick deceleration of electromagnetic drives connected directly to the output. A green LED at the front cover displays the status of the output(s). The Convert Select Series was designed according to all relevant international safety standards. The converters are approved by TÜV and UL, and are UL 508 listed. Adequate clearances and creepage distances allow operation in pollution degree 3 environment (with AC input). All board assemblies are coated w

  • RoHS lead-free-solder and lead-solder-exempted products are available
  • Rugged 35 mm DIN-rail snap-fit design
  • Class I equipment
  • Universal AC-input with single stage conversion AC to DC or DC input of 90 to 350 V
  • Power factor correction, harmonics IEC/EN 61000-3-2
  • Virtually no inrush current
  • Immunity to IEC/EN 61000-4-2, -3, -4, -5, -6, -11
  • Emissions according to EN 55011/022
  • Very high efficiency; up to 89%
  • Short-term output peak power capability, rectangular current limiting characteristic
  • Single or two independently regulated outputs with 24, 36, or 48 V
  • Outputs no-load, overload, and short-circuit proof
  • PCBs protected by lacquer
  • Very high reliability

Technical Attributes

Find Similar Parts

Description Value
85V AC to 264V AC
1
-40 to 60 °C
20 A
20 A
494 W
24.7 V
24.7 Vdc
Industrial, ITE & Railway
Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409530
Schedule B: 8504409530
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5  Mult:5  
USD $:
5+
$847.0
10+
$814.0
20+
$781.0
30+
$748.0
40+
$734.25