PDP SEO Portlet

LS4301-7R

AC/DC Power Supply Single-OUT 12V 8A 100W 17-Pin

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: LS4301-7R
Secondary Manufacturer Part#: LS4301-7R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LS 4000 Series of AC-DC converters represents a flexible range of power supplies for use in advanced electronic systems. Features include full power factor correction, good hold-up time, high efficiency and reliability, low output voltage noise, and excellent dynamic response to load/line changes. The converters are protected against surges and transients occurring at the source lines. Input over- and undervoltage lockout circuitry disables the outputs, when the input voltage is outside of the specified range. Input inrush current limitation is included for preventing circuit breakers and fuses from tripping at switch-on. All outputs are overload, open- and short-circuit proof and protected by a built-in suppressor diode. The outputs can be inhibited by a logic signal applied to connector pin 18. If the inhibit function is not used, pin 18 must be connected with pin 14 to enable the outputs. LED indicators display the status of the converter and allow visual monitoring of the system at any time.

  • Efficiency: 81%
  • Output Voltage is 12 V
  • RoHS lead-free-solder and lead-solder-exempted products are available.
  • Class I equipment
  • Power factor >0.93, harmonics IEC/EN 61000-3-2
  • Immunity according to IEC/EN 61000-4-2, -3, -4, -5, -6, -8, -9
  • Compliant with EN 50155, EN 50121-4, EN 45545.
  • High efficiency
  • Input over- and undervoltage lockout
  • 1 or 2 outputs: SELV, no load, overload, and short-circuit proof
  • Rectangular current limiting characteristic
  • PCBs protected by lacquer
  • Very high reliability

Technical Attributes

Find Similar Parts

Description Value
85V AC to 264V AC
1
-25 to 71 °C
8 A
100 W
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5  Mult:5  
USD $: