PDP SEO Portlet

LOK4601-2RC3

AC/DC DIN Rail Power Supply, Industrial & ITE, Adjustable, Fixed, 85 VAC to 264 VAC, 1 Output, 48 W, 24 VDC, 2 A

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: LOK4601-2RC3
Secondary Manufacturer Part#: LOK4601-2RC3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Convert Simply front-end converters represent a family of 15, 30, and 50 watt DIN-rail mountable AC-DC converters for use as rectifiers or battery chargers. Plastic casing, compact size, and high reliability make the LOK4000 Series an excellent choice for space-critical applications, where a DIN-Rail mountable AC-DC converter is required. The universal input range and a built-in input filter allow flexible operation in a wide variety of electronic equipment and enables worldwide connection to the mains. The converters are available as rectifiers with 12 V, 24 V or 48 V single output and special models suitable as battery chargers for 12 V, 24 V, or 48 V batteries. The output voltage of LOK converters can be adjusted via the R input.

  • RoHS lead-free-solder and lead-solder-exempted products available
  • Universal input range 100 – 240 VAC nominal
  • Additional DC input 90 – 250 VDC
  • Class I equipment
  • Single output 5.1, 12, 24, or 48 VDC
  • Extremely compact design
  • Battery charger versions
  • Operating ambient temperature range –10 to 50°C with convection cooling
  • Short-circuit and no-load proof

Technical Attributes

Find Similar Parts

Description Value
85V AC to 264V AC
1
-10 to 50 °C
2 A
2 A
48 W
24 V
24 Vdc
Industrial & ITE
Adjustable, Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:40  Mult:10  
USD $: