PDP SEO Portlet

LFWLP225-1304

AC/DC Power Supply 1-OUT 48V 4.68A 225W Chassis Mount

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: LFWLP225-1304
Secondary Manufacturer Part#: LFWLP225-1304
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LFWLP225-1304 is a MWLP series 225W industrial AC/DC converter with Molex connector offers the size conscious user industry leading watts per cubic inch in height profiles ranging from 25mm to 30mm in industry standard footprints. This allows customers shrink their applications without compromising on power, quality or functionality. It includes over current, over voltage, short circuit protection. Certified by UL, EN60601-1, IEC 60601-1 (ed.3), ANSI / AAMI ES 60601 - 1, CSA C22.2 No. 60601-1.

  • Universal input voltage range from 85 to 264VAC, 390VDC, output voltage is 48V
  • Output power is 225W with 13 CFM, upto 120W convection
  • Maximum output current is 2.34A(convection, 112.5W), efficiency is 94%
  • 225W with forced air cooling, 12V / 0.5A fan output, thermal shut-down feature
  • 3.37m hours, telcordia -SR332-issue 3 MTBF, standby power 0.5W
  • Switching frequency range from 70 to 130KHz(PFC), 50 to 80KHz(PWM)
  • Isolation voltage is 3000VAC (input to output, AC for ITE application)
  • Operating temperature range from -40°C to 70°C
  • Dimensions is 101.60 x 50.8x 25.4mm

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:72  Mult:72  
USD $:
72+
$91.22857
144+
$86.2973
288+
$84.02632
576+
$81.8718
1152+
$79.825