PDP SEO Portlet

HZZ00101-G

Conn DIN 41612 F 11 POS 7.62mm Faston ST Panel Mount

Official logo for BEL
Manufacturer:BEL
Product Category: Connectors, Backplane Connectors
Avnet Manufacturer Part #: HZZ00101-G
Secondary Manufacturer Part#: HZZ00101-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

All 19 cassette type converters are equipped with either H11 is the male connectors. Mating female connectors are available. The H-type connector versions are specially designed for power supply applications, capable of handling high operating currents. The connectors have an integrated code key system allowing many coding possibilities. Converters with high output current normally use two contacts in parallel to keep the voltage drop across the connector as low as possible. In case of very high currents, the connectors are fitted with round high current contacts."

Technical Attributes

Find Similar Parts

Description Value
Straight
Silver
Receptacle
500
Panel Mount
11 POS
1
7.62 mm
Faston

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536908510
Schedule B: 8536908085
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:30  Mult:30  
USD $:
30+
$27.72
60+
$26.64
120+
$25.56
240+
$24.48
480+
$24.03