PDP SEO Portlet

HRP2540-9RG

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: HRP2540-9RG
Secondary Manufacturer Part#: HRP2540-9RG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Enclosed
10:1
150 V
16.8 V
110 V
2
-40 to 71 °C
9.6 A
9.6 A
9.6 A
288 W
Regulated
15, 15 V
15 V
15 V
Railway
168 mm
168.5 x 80 x 111 mm
111 mm
80 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:12  Mult:1  
USD $:
12+
$892.85714
24+
$844.5946
48+
$822.36842
96+
$801.28205
192+
$781.25