PDP SEO Portlet

HRL2320-9RG

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: HRL2320-9RG
Secondary Manufacturer Part#: HRL2320-9RG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Enclosed
10:1
150 V
16.8 V
110 V
2
-40 to 71 °C
6 A
6 A
6 A
144 W
Regulated
12, 12 V
12 V
12 V
Railway
168 mm
171.9(Max) x 111 x 60
111 mm
60 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:12  Mult:1  
USD $:
12+
$821.42857
24+
$777.02703
48+
$756.57895
96+
$737.17949
192+
$718.75