PDP SEO Portlet

HP4660-9RG

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: HP4660-9RG
Secondary Manufacturer Part#: HP4660-9RG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Enclosed
10:1
137.5 V
16.8 V
110 V
4
-40 to 71 °C
4 A
4 A
96 W
Regulated
24, 24, 24, 24 V
24 V
24 V
Railway
164.1 mm
164.1 x 19.6 x 111 mm
111 mm
19.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:12  Mult:1  
USD $:
12+
$725.71429
24+
$686.48649
48+
$668.42105
96+
$651.28205
192+
$635.0