PDP SEO Portlet

HDD15-5-AG

Linear Power Supply, 2 Outputs, 120 W, 12 V, 5 A, -12 V, 5 A, 87 VAC to 264 VAC, Linear Series

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: HDD15-5-AG
Secondary Manufacturer Part#: HDD15-5-AG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS compatible for all six substances
  • Worldwide AC Input Capabilities: 100/120/220/230/240 VAC
  • ±0.05% Output Regulation
  • Low Output Ripple
  • Mean Time Before Failure (MTBF) in Excess of 300,000 Hours
  • CE marked to Low Voltage Directive
  • 100% Burn-In
  • 2 Year Warranty

Technical Attributes

Find Similar Parts

Description Value
87V AC to 264V AC
2
0 to 70 °C
5 A
5 A
5 A
120 W
15, -15 V
12 V
-12 V
Industrial & Medical
Fixed
Linear Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:168  Mult:42  
USD $:
168+
$338.8
336+
$325.6
672+
$312.4
1344+
$299.2
2688+
$293.7