PDP SEO Portlet

HCBB-75W-AG

Linear Power Supply, 3 Outputs, 54 W, 5 V, 6 A, 12 V, 1.7 A, 87 VAC to 264 VAC, Linear Series

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: HCBB-75W-AG
Secondary Manufacturer Part#: HCBB-75W-AG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS compatible for all six substances
  • Worldwide AC Input Capabilities: 100/120/220/230/240 VAC
  • ±0.05% Output Regulation
  • Low Output Ripple
  • Mean Time Before Failure (MTBF) in Excess of 300,000 Hours
  • CE marked to Low Voltage Directive
  • 100% Burn-In
  • 2 Year Warranty

Technical Attributes

Find Similar Parts

Description Value
87V AC to 264V AC
3
0 to 70 °C
6|1.7|1.7 A
6 A
1.7 A
700 mA
54 W
5, 12, -12 V
5 V
12 V
-5 V
Industrial & Medical
Fixed
Linear Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:240  Mult:24  
USD $:
240+
$257.14286
480+
$243.24324
960+
$236.8421
1920+
$230.76923
3840+
$225.0