PDP SEO Portlet

HC24-2.4-AG

Linear Power Supply, 1 Output, 58 W, 24 V, 2.4 A, 87 VAC to 264 VAC, Linear Series

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: HC24-2.4-AG
Secondary Manufacturer Part#: HC24-2.4-AG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS compatible for all six substances
  • Worldwide AC Input Capabilities: 100/120/220/230/240 VAC
  • ±0.05% Output Regulation
  • Low Output Ripple
  • Mean Time Before Failure (MTBF) in Excess of 300,000 Hours
  • CE marked to Low Voltage Directive
  • 100% Burn-In
  • 2 Year Warranty
  • Overvoltage Protection (OVP) Standard on 5V Single Outputs

Technical Attributes

Find Similar Parts

Description Value
87V AC to 264V AC
1
0 to 70 °C
2.4 A
2.4 A
58 W
24 V
24 V
Industrial & Medical
Fixed
Linear Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:240  Mult:60  
USD $:
240+
$129.36
480+
$124.32
960+
$119.28
1920+
$114.24
3840+
$112.14