PDP SEO Portlet

HB24-1.2-AG

Linear Power Supply, 1 Output, 29 W, 24 V, 1.2 A, 87 VAC to 264 VAC, Linear Series

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: HB24-1.2-AG
Secondary Manufacturer Part#: HB24-1.2-AG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS compatible for all six substances
  • Worldwide AC Input Capabilities: 100/120/220/230/240 VAC
  • ±0.05% Output Regulation
  • Low Output Ripple
  • Mean Time Before Failure (MTBF) in Excess of 300,000 Hours
  • CE marked to Low Voltage Directive
  • 100% Burn-In
  • 2 Year Warranty
  • Overvoltage Protection (OVP) Standard on 5V Single Outputs

Technical Attributes

Find Similar Parts

Description Value
87V AC to 264V AC
1
0 to 70 °C
1.2 A
1.2 A
29 W
24 V
24 V
Industrial & Medical
Fixed
Linear Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:240  Mult:30  
USD $:
240+
$100.0
480+
$94.5946
960+
$92.10526
1920+
$89.74359
3840+
$88.04528