PDP SEO Portlet

HB15-1.5-AG

Linear Power Supply, 1 Output, 23 W, 15 V, 1.5 A, 87 VAC to 264 VAC, Linear Series

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: HB15-1.5-AG
Secondary Manufacturer Part#: HB15-1.5-AG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS compatible for all six substances
  • Worldwide AC Input Capabilities: 100/120/220/230/240 VAC
  • ±0.05% Output Regulation
  • Low Output Ripple
  • Mean Time Before Failure (MTBF) in Excess of 300,000 Hours
  • CE marked to Low Voltage Directive
  • 100% Burn-In
  • 2 Year Warranty
  • Overvoltage Protection (OVP) Standard on 5V Single Outputs

Technical Attributes

Find Similar Parts

Description Value
87V AC to 264V AC
1
0 to 70 °C
1.5 A
1.5 A
23 W
15 V
15 V
Industrial & Medical
Fixed
Linear Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:240  Mult:60  
USD $:
240+
$107.8
480+
$103.6
960+
$99.4
1920+
$95.2
3840+
$93.45