HAD15-0.4-AG
Linear Power Supply, 2 Outputs, 12 W, 15 V, 400 mA, -15 V, 400 mA, 87 VAC to 264 VAC, Linear Series
Manufacturer:BEL
Product Category:
Power Supplies, Linear Power Supplies
Avnet Manufacturer Part #: HAD15-0.4-AG
Secondary Manufacturer Part#: HAD15-0.4-AG
- RoHS 10 Compliant
- Tariff Charges
- RoHS compatible for all six substances
- Worldwide AC Input Capabilities: 100/120/220/230/240 VAC
- ±0.05% Output Regulation
- Low Output Ripple
- Mean Time Before Failure (MTBF) in Excess of 300,000 Hours
- CE marked to Low Voltage Directive
- 100% Burn-In
- 2 Year Warranty
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 87V AC to 264V AC | ||
| 2 | ||
| 0 to 70 °C | ||
| 0.4 A | ||
| 400 mA | ||
| 400 mA | ||
| 12 W | ||
| 15, -15 V | ||
| 15 V | ||
| -15 V | ||
| Industrial & Medical | ||
| Fixed | ||
| Linear Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409510 |