HA15-0.9-AG
AC/DC Power Supply Single-OUT 15V 0.9A Case B

- RoHS 10 Compliant
- Tariff Charges
- RoHS compatible for all six substances
- Worldwide AC Input Capabilities: 100/120/220/230/240 VAC
- ±0.05% Output Regulation
- Low Output Ripple
- Mean Time Before Failure (MTBF) in Excess of 300,000 Hours
- CE marked to Low Voltage Directive
- 100% Burn-In
- 2 Year Warranty
- Overvoltage Protection (OVP) Standard on 5V Single Outputs
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
87V AC to 110V AC, 104V AC to 132V AC, 191V AC to 242V AC, 209V AC to 264V AC | ||
1 | ||
0 to 70 °C | ||
0.9 A | ||
15 V |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | UNKNOWN |
ECCN: | EAR99 |
HTSN: | 8504409510 |
Schedule B: | 8504409510 |