PDP SEO Portlet

GQ2540-9RG

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: GQ2540-9RG
Secondary Manufacturer Part#: GQ2540-9RG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Enclosed
2.5:1
54 V
21.6 V
36 V
2
-40 to 71 °C
7.4 A
7.4 A
7.4 A
120 W
Regulated
15, 15 V
15 Vdc
15 Vdc
Railway
164 mm
164 x 19.8 x 111 mm
111 mm
19.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$607.14286
20+
$574.32432
40+
$559.21053
80+
$544.8718
160+
$531.25