GP3020-9RG
Manufacturer:BEL
Product Category:
Power Supplies, DC / DC Converters, Isolated Chassis Mount DC / DC Converters
Avnet Manufacturer Part #: GP3020-9RG
Secondary Manufacturer Part#: GP3020-9RG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Adjustable, Fixed | ||
| Enclosed | ||
| 50.4 V | ||
| 21.6 V | ||
| 36 V | ||
| 3 | ||
| -40 to 71 °C | ||
| 18 A | ||
| 8 A | ||
| 96 W | ||
| Regulated | ||
| 5.1, 12, 12 V | ||
| 5.1 V | ||
| 12 V | ||
| Railway | ||
| 164 mm | ||
| 164 x 19.8 x 111 mm | ||
| 111 mm | ||
| 19.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409510 |