PDP SEO Portlet

GP2660-9R

Isolated Chassis Mount DC/DC Converter, Railway, 96 W, 2 Outputs, Adjustable, Fixed, 24 V, 4 A, 24 V, 4 A, Regulated, Enclosed

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: GP2660-9R
Secondary Manufacturer Part#: GP2660-9R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These extremely compact DC-DC converters incorporate all necessary input and output filters, signaling and protection features, which are required in the majority of applications. The converters provide important advantages, such as flexible output power through primary-side current limitation, extremely high efficiency, excellent reliability, very low ripple and RFI noise levels, full input-to-output isolation, negligible inrush current, soft start, overtemperature protection and input over- and undervoltage lockout. The converters are particularly suitable for rugged environments, such as railway applications. They have been designed in accordance with the European railway standards EN 50155 and EN 50121-3-2. All printed circuit boards are coated with a protective lacquer. The converter inputs are protected against surges and transients occurring on the source lines and cover a total input voltage range from 16 to 150 VDC with five different types. The outputs are continuously open- and short-circuit proof. Full system flexibility and n+1 redundant operating mode are possible due to series or parallel connection capabilities of the outputs under the specified conditions. When several converters (with 3.3 and 5.1 V outputs) are connected in parallel, the T option allows for a single-wire connection between the converters to ensure good current sharing.

  • RoHS lead-free-solder and lead-solder-exempted products available
  • Wide input voltage range: 21.6 to 50.4 VDC
  • Output Voltage: 24 V
  • 1, 2, 3 or 4 isolated outputs up to 96 V
  • Class I equipment
  • Efficiency: 88%
  • Extremely low inrush current, hot- swappable
  • Excellent surge and transient protection
  • Many output configurations available with flexible load distribution
  • Externally adjustable output voltage
  • Inhibit primary or secondary referenced
  • Redundant operation (n+1), sense lines, current sharing option
  • Extremly slim case (4 TE, 20 mm), fully enclosed
  • Hipot test voltage 2.1 kVDC
  • All PCBs coated with protective lacquer
  • Telecom-compatible input voltage range of DP models according to ETS 300132-2
  • Compact PCI-compatible output voltage (xP4720)

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Enclosed
50.4 V
21.6 V
36 V
2
-40 to 71 °C
2 A
4 A
4 A
96 W
Regulated
24 V
24 V
24 V
Railway
164 mm
164 x 111 x 19.8 mm
111 mm
19.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $: