PDP SEO Portlet

G12-S

Rack Mount Power Supplies FRONT PANEL

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: G12-S
Secondary Manufacturer Part#: G12-S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Front panels are available for 19 DIN-rack mounting of 3 U cassette type power supplies in Schroff system version (Intermas system on request) and may be attached to the converter by means of countersunk screws.

An assembly kit, consisting of a front panel and a support bracket, enables arrangement of two standard cassettes with up to six output voltages in 6 U configuration.

All front panels are of colorless anodized aluminum and delivered with one or 2 grey plastic handles of 3 TE for easy pull-out and 2 or 4 hand-press insertable plastic retainers with captive screws for fixing to the rack. Note: Custom specific front panels are available on request.

Dimensions according to DIN 41494-1 (IEC 60297):

  • Width: 1 TE = 5.08 mm (0.20")
  • Height: 1 U = 44.45 mm (1.750")
  • Tolerances: ±0.2 mm, unless otherwise specified.
Note: In Europa often HE instead of U is used."

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504909690
Schedule B: 8504900020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:60  Mult:1  
USD $:
60+
$70.3955
120+
$69.2957
240+
$68.19591
480+
$67.09772
960+
$65.99472