PDP SEO Portlet

FXP7000-48-SG

AC/DC Front End Power Supply (PSU), 1 Output, Adjustable, Fixed, 7 kW, 48 V, 145 A, FXP7000 Series

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: FXP7000-48-SG
Secondary Manufacturer Part#: FXP7000-48-SG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FXP7000 Series of rack-mounted power systems provides AC front-end capability to automatic test equipment, telecom, data communications, and other distributed power designs. The hot-pluggable FXP supplies do not include an output isolation diode and may be paralleled up to 210 kW of total output power. These supplies provide excellent protection against input voltage transients. Access to interfaces for remote sensing, remote voltage adjust, current sharing, current monitoring, power supply status, standby voltage and inhibit, as well as power connections, is through a connector at the rear of the supply. The FXP has its fan, handles, voltage adjust, and indicator lights on the front panel and a single hot-plug connector on the rear. Airflow is from the front through the rear. Alarm, monitoring, and control signals are floating from the main output and can be referenced to the positive or negative output or sense line of the power supply. The output is floating with respect to the chassis and may be used as a positive or negative polarity supply. The FXP7000 Series meets international safety requirements and is CE Marked to the Low Voltage Directive. This series operates on three-phase European voltages as well as (up to) 480 VAC, delta or wye.

  • Three-Phase AC Input
  • Suitable for 3U or 5U Height Mounting
  • Single-Wire Current Share or Droop Current Share
  • Remote Voltage Adjust and Current Monitoring
  • Overtemperature, Overload and Overvoltage Protection
  • LED Supply Status Indicators
  • Current Share Control for up to 30 Units
  • Standard & Customized Rack Adaptors Available
  • Front Panel Selectable-Input-Range
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
180V AC to 264V AC, 342V AC to 528V AC
1
0 to 70 °C
145 A
145 A
7 kW
48 V
48 V
ITE
Adjustable, Fixed
FXP7000 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409540
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 315 Weeks
Price for: Each
Quantity:
Min:14  Mult:2  
USD $:
14+
$5442.85714
28+
$5148.64865
56+
$5013.1579
112+
$4884.61538
224+
$4762.5