PDP SEO Portlet

FRH7000G

SHELF AC POWER 2POS

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: FRH7000G
Secondary Manufacturer Part#: FRH7000G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FXP6000 Series of rack-mounted power systems provides AC front-end capability to automatic test equipment, telecom, data communications, and other distributed power designs. The FXP systems may be paralleled up to 180 kW of output power. The FXP family is hot pluggable and includes paralleling (OR-ing) diodes. These power supplies provide excellent protection against input voltage transients. The FXP family power supplies may be plugged into or removed from an operating system when used in a redundant power configuration. Access to interfaces for remote sensing, remote voltage adjust, current sharing, current monitoring, power supply status, standby voltage and inhibit, as well as power connections, is through a connector at the rear of the supply. The FXP has its fan, handles, voltage adjust, and indicator lights on the front panel and a single hot-plug connector on the rear. Airflow is from the front through the rear. Alarm, monitoring, and control signals are floating from the main output and can be referenced to the positive or negative output or sense line of the power supply. The output is floating with respect to the chassis and may be used as a positive or negative polarity supply. The FXP6000 Series meets international safety requirements and is CE Marked to the Low Voltage Directive. This series operates on threephase European voltages as well as (up to) 480VAC, delta or wye.

  • Three-phase AC input
  • Suitable for 3U or 5U height mounting
  • Single-wire current share or Droop current share
  • Remote voltage adjust and current monitoring
  • Overtemperature, overload, and overvoltage protection
  • LED supply status indicators
  • Current-share control for up to 30 units
  • Standard & customized rack adaptors available
  • Front panel selectable-input-range model availability

Technical Attributes

Find Similar Parts

Description Value
Power Shelf
0 to 50 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504909690
Schedule B: 8504900020
In Stock :  0
Additional inventory
Factory Lead Time: 315 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$3260.27397
10+
$3216.21622
20+
$3152.31788
40+
$3090.90909
80+
$3012.65823