PDP SEO Portlet

FNP300-1024G

AC/DC Front End Power Supply (PSU), 1 Output, Fixed, 310 W, 24 V, 12.5 A, FNP300 Series

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: FNP300-1024G
Secondary Manufacturer Part#: FNP300-1024G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FNP300 Series provides highly-efficient AC-DC power supplies, each with one high current output and an additional standby output, which can be used in a wide range of applications. Passive current share along with internal ORing diodes allow the FNP300's to be also used in redundant, hotswap applications. All models meet international safety standards and display the CE Mark for the low Voltage Directive.

  • RoHS lead free solder and lead solder exempted products are available
  • Wide input voltage range 85-264 VAC
  • Two outputs (one high current output)
  • Low conducted and radiated EMI (EN 55022 class B)
  • Safety approved to UL/CSA60950-1, EN60950-1 and IEC60950-1
  • High density design 4” x 1.58” x 8.5” cassette
  • Highly-efficient topology
  • I2C interface
  • Overtemperature, output overvoltage, and output overcurrent protection
  • Supervisory signaling
  • Included ORing diode for true redundant operation

Technical Attributes

Find Similar Parts

Description Value
85V AC to 264V AC
1
0 to 55 °C
12.5|0.7 A
12.5 A
310 W
24, 12 V
24 V
ITE
Fixed
FNP300 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:100  Mult:20  
USD $:
100+
$414.28571
200+
$391.89189
400+
$381.57895
800+
$371.79487
1600+
$362.5