PDP SEO Portlet

FLS400-1324-SF

AC/DC Power Supply Single-OUT 24V 16.7A 400W Chassis Mount

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: FLS400-1324-SF
Secondary Manufacturer Part#: FLS400-1324-SF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FLS400-1324-SF is a FLS400 series ITE grade AC to DC power supply with JST connector. It is designed to work with forced air cooling. This is a highly efficient power supply that can deliver up to 400W with air. Approved by CB (IEC62368-1:2018), Nemko (EN62368-1:2020;A11), UL (UL62368-1 ED 3.0), CSA (CAN/CSA C22.2 No. 62368-1:19).

  • 24V output voltage, 16.67A maximum load current
  • Side fan version
  • Efficiency up to 90%, -40 to 70°C operating temperature range
  • High power density of 23.70W/inch3
  • Input voltage range from 85VAC to 264VAC
  • 105% overcurrent protection, 110-140% overvoltage protection, hiccup mode short circuit protection
  • Switching frequency is PFC-70 to 130KHz, PWM-50-80KHz

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:24  Mult:24  
USD $:
24+
$266.31429
48+
$251.91892
96+
$245.28947
192+
$239.0
384+
$233.025