PDP SEO Portlet

FLS250-2312

AC/DC Power Supply Single-OUT 12V 18A 250W Chassis Mount

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: FLS250-2312
Secondary Manufacturer Part#: FLS250-2312
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FLS250-2312 is a FLS250 series Silent 250W ITE grade AC to DC power supply with JST connector. This is a highly efficient power supply that can deliver up to 350W with air. The power supply is packed in 114.3mm x 63.5mm x 40mm size. Approved by CB (IEC62368-1:2018), Nemko (EN62368-1:2020;A11), UL (UL62368-1 ED 3.0), CSA (CAN/CSA C22.2 No. 62368-1:19).

  • 12V output voltage, 16.60A maximum load (convection), 18A maximum load (375LFM)
  • Input voltage range from 85VAC to 264VAC/120VDC to 370VDC
  • 250Watt convection cooled and 350Watt forced cooled
  • Efficiency up to 94%, -40 to 70°C operating temperature range
  • High power density of 20.74W/inch3
  • 12V fan O/P / thermal shut-down feature / dual fusing
  • No load power of 1W
  • 110% overcurrent protection, 110-140% overvoltage protection, hiccup mode short circuit protection
  • Switching frequency is PFC-70 to 130KHz, PWM-50-80KHz
  • 5V STBY / PGPF signal / remote ON-OFF feature

Technical Attributes

Find Similar Parts

Description Value
85V AC to 264V AC
1
18 A
12 V
250 W
350W @ 375LFM
Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:24  Mult:24  
USD $:
24+
$217.1
48+
$205.36486
96+
$199.96053
192+
$194.83333
384+
$189.9625