PDP SEO Portlet

ERP2320-9RG

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: ERP2320-9RG
Secondary Manufacturer Part#: ERP2320-9RG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Enclosed
10:1
150 V
77 V
110 V
2
-40 to 71 °C
12 A
12 A
12 A
288 W
Regulated
12, 12 V
12 V
12 V
Railway
168 mm
171.9(Max) x 111 x 60
111 mm
80 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:24  Mult:6  
USD $:
24+
$814.28571