PDP SEO Portlet

EPG500-2324

AC/DC Open Frame Power Supply (PSU), ITE & Industrial, 1 Output, 500W @ 400LFM, 300 W

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: EPG500-2324
Secondary Manufacturer Part#: EPG500-2324
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EPG500-2324 is an EPG500 series industrial AC-DC power supply. The EPG500 series can be used in a broad array of space-constrained applications in which minimal power loss and easy thermal management are required. The power supply is safety agency certified and meets the latest regulatory requirements. Typical applications include industrial process control/automation & monitoring, test & measurement/advertising signage/video walls, broadcasting/networking/telecommunication.

  • New efficient GaN power technology design
  • Input voltage range from 90 to 264VAC
  • Output voltage is 24V
  • Output type is standby 5V SB model series and Molex connector
  • Output power 500W (forced air cooling) and 300W (convection cooling)
  • Over temperature, OV, OC, SC protection and thermal shut-down
  • High efficiency up to 94% and high power density of 20.83W/inch³
  • Operating temperature range from -40°C to +70°C
  • Form factor 127 x 76.2 x 40.64mm and mounting hole size is 115.57 x 64.77mm
  • Open frame power supply

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:42  Mult:42  
USD $:
42+
$329.28571
84+
$311.48649
168+
$303.28947
336+
$295.51282
672+
$288.125