PDP SEO Portlet

EPG300-1312

AC/DC Open Frame Power Supply (PSU), ITE & Industrial, 1 Output, 300W @ 375LFM, 200 W

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: EPG300-1312
Secondary Manufacturer Part#: EPG300-1312
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EPG300-1312 is an EPG300 series industrial AC-DC power supply. The EPG300 series can be used in a broad array of space-constrained applications in which minimal power loss and easy thermal management are required. The power supply is safety agency certified and meets the latest regulatory requirements. Typical applications include industrial process control/automation & monitoring, test & measurement, broadcasting/networking /telecommunication, video walls/advertising signage/entertainment.

  • New Efficient GaN power technology design
  • Input voltage range from 90 to 264VAC and input frequency range from 47 to 63Hz
  • Output voltage is 12V
  • JST connector type
  • Output power 500W (forced air cooling) and 300W (convection cooling)
  • Over temperature, OV, OC, SC protection and thermal shut-down
  • High efficiency up to 94% and high power density of 20.83W/inch³
  • Operating temperature range from -40°C to +70°C
  • Form factor of 101.6 x 50.8 x 40.64mm and mounting hole size is 95.25 x 44.45mm
  • Open frame power supply

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:72  Mult:72  
USD $:
72+
$208.57143
144+
$197.2973
288+
$192.10526
576+
$187.17949
1152+
$182.5