PDP SEO Portlet

EP1601-9RG

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: EP1601-9RG
Secondary Manufacturer Part#: EP1601-9RG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Enclosed
150 V
67.2 V
110 V
1
-40 to 71 °C
4 A
4 A
192 W
Regulated
24 V
24 V
Railway
164 mm
164 x 19.8 x 111
111 mm
19.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
30+
$1156.42875
60+
$1147.15678
120+
$1136.78034
240+
$1128.50382
480+
$1119.13357