PDP SEO Portlet

DS1501-9ERG

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: DS1501-9ERG
Secondary Manufacturer Part#: DS1501-9ERG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed, Programmable
Enclosed
5:1
220 V
44 V
110 V
1
-40 to 71 °C
6.5 A
6.5 A
100 W
Regulated
15 V
15 V
Railway
168 mm
168.5 x 111 x 60 mm
111 mm
60 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$1342.85714
20+
$1270.27027
40+
$1236.8421
80+
$1205.1282
160+
$1175.0