PDP SEO Portlet

DP8140G-T050

Non Isolated Board Mount DC/DC Converter, SIP, Open Frame, 146 W, 700 mV, 3.65 V, 40 A, 8V, 14 V

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: DP8140G-T050
Secondary Manufacturer Part#: 55AC7356
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DP8140G is an intelligent, fully programmable step-down point-of-load DC-DC converter integrating digital power conversion and intelligent power management. The dPOL is used in conjunction with DM73xx Series Digital Power Manager (DPM), and completely eliminates the need for external components for output voltage setting, sequencing, tracking, protection, monitoring, error amplifier compensation and reporting. All performance parameters of the DP8140G are programmable and managed through Digital Power Manager via the industry-standard I²C communication bus and can be changed by a user at any time during product development and operation. Telemetry data is available in real time and can be accessed over the I²C bus.

  • Input voltage range: 8V–14V
  • Programmable key features
  • A voltage out range of 0.7V–2.75V at 0 to 60A.
  • Efficiency greater than 93% with a built in heat sink.
  • Two phase 500KHz switching for low ripple noise.
  • Flexible Fault Response features
  • Multiple turn-on/off slew rates and delays
  • Digital Filter Compensation
  • Synchronous operation with other supplies
  • Real time performance monitoring
  • GUI based configuration for short development time.
  • Low height of 1.1” suitable for 1U high enclosures
  • UL 60950-1/CSA 22.2 No. 60950-1-07 Second Edition, IEC 60950-1: 2005, and EN 60950-1:2006 (pending)

Technical Attributes

Find Similar Parts

Description Value
Programmable
SIP, Open Frame
14 V
8 V
-40 to 85 °C
40 A
40 A
146 W
0.7 to 3.65 V
3.65 V
700 mV
ITE
45.72 mm
45.72 x 14 x 27.97
27.97 mm
14.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$42.0