PDP SEO Portlet

DP7120G-R100

Non Isolated Board Mount DC/DC Converter, SMD Open Frame, 110 W, 700 mV, 5.5 V, 20 A, 8V, 14 V

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: DP7120G-R100
Secondary Manufacturer Part#: DP7120G-R100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DP7120G is an intelligent, fully programmable step-down point-of-load DC-DC converter integrating digital power conversion and intelligent power management. It works with the DM7300 Series Digital Power Managers (DPM) which provides for synchronizing all system Power-On-Load regulators, for an elegant, flexible, low noise power system solution. All key parameters, sequencing, tracking, fault protection, and compensation parameters of the DP7120G are programmable via I²C based GUI. All settings can be changed by a user at any time during product development and service. Once programmed, the DPM remembers all settings and configures the DP7120G through a self-clocking single wire communication bus. FLASH memory in the DPM allows changes to be made without the need to solder or rewire the regulator.

  • Input voltage range: 8V–14V
  • Output voltage range: 0.7V–5.5V at 0 - 20A.
  • Programmable dynamic output voltage positioning for better load transient response
  • Choice of 500KHz switching for highest efficiency or 1MHz for lowest ripple noise.
  • Flexible Fault Response features
  • Multiple turn-on/off slew rates and delays
  • Digital Filter Compensation
  • Synchronous operation with other supplies
  • Real time performance monitoring
  • GUI based configuration for short development time.
  • Small footprint Vertical oriented SMT package: 8x32mm
  • Low profile of 14mm
  • Compatible with conventional pick-and-place equipment
  • Wide operating temperature range -40°C - 85°C
  • UL 60950-1/CSA 22.2 No. 60950-1-07 Second Edition, IEC 60950-1: 2005, and EN 60950-1:2006 (pending)

Technical Attributes

Find Similar Parts

Description Value
Programmable
SMD Open Frame
14 V
8 V
-40 to 85 °C
20 A
20 A
110 W
0.7 to 5.5 V
5.5 V
700 mV
ITE
32 mm
8 x 32 x 14
8.25 mm
14 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 315 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$36.3972
200+
$35.13514
400+
$34.43709
800+
$33.76623
1600+
$32.91139