PDP SEO Portlet

DP7015G-R100

Non Isolated Board Mount DC/DC Converter, SMD Open Frame, 82.5 W, 700 mV, 5.5 V, 15 A, 8V, 14 V

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: DP7015G-R100
Secondary Manufacturer Part#: DP7015G-R100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DP7015G is an intelligent, fully programmable step-down point-of-load DC-DC converter integrating digital power conversion and intelligent power management. It works with the DM7300 Series Digital Power Managers (DPM) which provides for synchronizing all system Power-On-Load regulators, for an elegant, flexible, low noise power system solution. All key parameters, sequencing, tracking, fault protection, and compensation parameters of the DP7015G are programmable via I²C based GUI. All settings can be changed by a user at any time during product development and service. Once programmed, the DPM remembers all settings and configures the DP7015G through a self-clocking single wire communication bus. FLASH memory in the DPM allows changes to be made without the need to solder or rewire the regulator.

  • Input voltage range: 8V–14V
  • Output voltage range: 0.7V–5.5V at 0 - 15A.
  • Programmable dynamic output voltage positioning for better
    • load transient response
  • Choice of 500KHz switching for highest efficiency or 1MHz
    • for lowest ripple noise.
  • Flexible Fault Response features
  • Multiple turn-on/off slew rates and delays
  • Digital Filter Compensation
  • Synchronous operation with other supplies
  • Real time performance monitoring
  • Small footprint SMT package: 12.5 x 22.2 x 8 mm
  • GUI based configuration for short development time.
  • UL 60950-1/CSA 22.2 No. 60950-1-07 Second Edition, IEC
    • 60950-1: 2005, and EN 60950-1:2006 (pending)

Technical Attributes

Find Similar Parts

Description Value
Programmable
SMD Open Frame
14 V
8 V
-40 to 85 °C
15 A
15 A
82.5 W
0.7 to 5.5 V
5.5 V
700 mV
Industrial & ITE
32 mm
14 x 32 x 8
7.5 mm
16 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 315 Weeks
Price for: Each
Quantity:
Min:500  Mult:100  
USD $:
500+
$32.46575
1000+
$32.02703
2000+
$31.39073
4000+
$30.77922
8000+
$30.0