DM7316G-65513-R100
Digital Power Manager 64-Pin QFN T/R
Click image to enlarge
Manufacturer:BEL
Product Category:
Power Management, Power Management - Digital
Avnet Manufacturer Part #: DM7316G-65513-R100
Secondary Manufacturer Part#: DM7316G-65513-R100
- RoHS 10 Compliant
- Tariff Charges
The DM7316 is a fully programmable digital power manager that utilizes the industry-standard I²C communication bus interface to control, manage, program and monitor up to 32 dP-series POL converters and 4 independent power devices. The DM7316 completely eliminates the need for external components for power management and programming and monitoring of the d-pwer POL converters and other industry standard power and peripheral devices. Parameters of the DM7316 are programmable via the I²C bus and can be changed by a user at any time during product development and deployment.
- RoHS compliant for all six substances
- Compatible with both lead-free and standard reflow processes
- Programs, controls, and manages up to 32 independent dPOL converters via an industry standard I2C interface (both 100kHz and 400kHz)
- JTAG IEEE 1149.1 compliant programming interface
- Controls and monitors industry standard power supplies and other peripheral devices (fans, etc)
- Programs output voltage, protections, optimal voltage positioning, turn-on and turn-off delays and slew rates, switching frequency, interleave (phase shift), and feedback loop compensation of the d-pwer™ POL converters
- User friendly GUI interface for programming, monitoring, and performance simulation
- Four independent OK lines for flexible fault management and fast fault propagation
- Four interrupt inputs with programmable hot swap support capabilities
- Intermediate bus voltage monitoring and protection
- AC Fail input
- Non-
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Digital Power Manager | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 85 °C | ||
| 64QFN | ||
| 9 x 9 x 0.95(Max) | ||
| No | ||
| Industrial | ||
| QFN | ||
| Digital Power Manager |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504909690 |
| Schedule B: | 8504900020 |