PDP SEO Portlet

DM7308G-65512-R100

Switching Controllers 8-NODE DIGITAL POWER POL

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: DM7308G-65512-R100
Secondary Manufacturer Part#: DM7308G-65512-R100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Point-of-load converters are recommended for use with regulated bus converters in an Intermediate Bus Architecture (IBA). The DM73XX is a fully programmable digital power manager that utilizes the industry-standard I²C communication bus interface to control, manage, program and monitor up to 32 dP-series POL converters and 4 independent power devices. The DM73XX completely eliminates the need for external components for power management and programming and monitoring of the d-pwerTM POL converters and other industry standard power and peripheral devices. Parameters of the DM73XX are programmable via the I²C bus and can be changed by a user at any time during product development and deployment.

  • RoHS compliant for all six substances
  • Compatible with both lead-free and standard reflow processes
  • Programs, controls, and manages up to 32 independent dPOL converters via an industry standard I²C interface (both 100 kHz and 400 kHz)
  • JTAG IEEE 1149.1 compliant programming interface
  • Controls and monitors industry standard power supplies and other peripheral devices
  • Programs output voltage, protections, optimal voltage positioning, turnon and turn-off delays and slew rates, switching frequency, interleave (phase shift), and feedback loop compensation of the d-pwerTM POL converters
  • User friendly GUI interface for programming, monitoring, and performance simulation
  • Four independent OK lines for flexible fault management and fast fault propagation
  • Four interrupt inputs with programmable hot swap support capabilities
  • Intermediate bus voltage monitoring and protection
  • AC Fail input
  • Non-volatile sy

Technical Attributes

Find Similar Parts

Description Value
Digital Power Manager
Surface Mount
-40 to 85 °C
64QFN
0
Industrial
Digital Power Manager

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504909690
Schedule B: 8504900020
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:500  Mult:100  
USD $:
500+
$20.26859
1000+
$20.10608
2000+
$19.92422
4000+
$19.77915
8000+
$19.61492