PDP SEO Portlet

DK2540-7R

Isolated Chassis Mount DC/DC Converter, Railway, 5:1, 150 W, 2 Outputs, Fixed, Programmable, 15 V, 5 A, 15 V, 5 A, Regulated, Enclosed

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: DK2540-7R
Secondary Manufacturer Part#: DK2540-7R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The K Series of DC-DC and AC-DC converters represents a broad and flexible range of power supplies for use in advanced electronic systems. Features include high efficiency, high reliability, low output voltage noise and excellent dynamic response to load/line changes. LK models can be powered by DC or AC with a wide-input frequency range (without PFC). The converter inputs are protected against surges and transients. An input over- and undervoltage lockout circuitry disables the outputs, if the input voltage is outside of the specified range. Certain types include an inrush current limiter preventing circuit breakers and fuses from tripping at switchon. All outputs are open- and short-circuit proof, and are protected against overvoltages by means of built-in suppressor diodes. The output can be inhibited by a logic signal applied to pin 18 (i). The inhibit function is not used, pin 18 must be connected with pin 14 to enable the outputs. LED indicators display the status of the converter and allow for visual monitoring of the system at any time. Full input-to-output, input-to-case, output-to-case, and output to output isolation is provided. The converters are designed, built, and safety-approved to the international safety standards IEC/EN 60950-1. They are particulary suitable for railway applications and comply with EN 50155 and EN 50121-3-2. The case design allows operation at nominal load up to 71°C with natural cooling. If forced cooling is provided, the ambient temperature may exceed 71°C, but the case temperature must remain below 95°C.

  • Efficiency: 83%
  • RoHS lead-free-solder and lead-solder-exempted products are available.
  • Compliant with EN 50155, EN 50121-3-2, EN 45545.
  • Class I equipment
  • Extremly wide input voltage range: 44 - 220 VDC
  • Input over- and undervoltage lockout
  • Output Voltage is 15 V
  • 1 or 2 outputs: SELV, no load, overload, and shortcircuit proof
  • Rectangular current limiting characteristic
  • PCBs protected by lacquer
  • Very high reliability

Technical Attributes

Find Similar Parts

Description Value
Fixed, Programmable
Enclosed
5:1
220 V
44 V
110 V
2
-25 to 71 °C
5 A
5 A
5 A
150 W
Regulated
30, 15 V
15 V
15 V
Railway
171.9 mm
171.93 x 111 x 52.2 mm
111 mm
80 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10  Mult:5  
USD $: